New Specialised Cables

ITT Cannon MKJ1 Connectors and CLIK Cordsets are double-start, ACME-thread-robust, military-grade miniature solutions used across the aerospace and defense end markets. These devices are field-tested, and the 9-19 arrangement and cable assemblies comply with the Drone Dominance Program (DDP) and Picatinny CLIK electrical requirements and design standards. The MKJ1 connectors and CLIK cordsets feature crimp, solder-cup, and PC-tail termination options. The size #23 contacts ensure a continuous 5A rating and offer various receptacle connector options, allowing for design flexibility on the platform and payload chassis. The MKJ1 connectors and CLIK cordsets operate at -65°C to +175°C temperature range. These devices are ideal for defense, aerospace, military ground vehicles, soldier modernization, smart weapons and ordnance, avionics and control systems, UAVs, and military aviation.
-
ITT Cannon MKJ1 Connectors & CLIK CordsetsEnvironmentally resistant interconnect solution that meets requirements defined in the Picatinny.24/08/2026 -
Mill-Max Pre-Wired Spring-Loaded & Target PinsIdeal for use in cable assemblies, pigtail-wired devices, and battery connections for chargers.20/08/2026 -
Molex MiniCirc Circular ConnectorsOffers IP68 protection, vibration resistance, a compact size, and tactile feedback upon full mating.18/05/2026 -
JKL Components ZFS AccessoriesFunctions as a 2‑way cable connector with a standard 2.1mm × 5.5mm barrel plug interface.23/03/2026 -
Amphenol PWR 60A AC Input Connectors & Cable Assemblies60A input connectors and assemblies designed to meet 2OU power distribution architecture standards.05/03/2026 -
Molex Off-The-Shelf (OTS) HyperQube Cable AssembliesDesigned with a large wire gauge that allows connectors to accommodate prototype requirements.27/10/2025 -
3M CoaXPress Cable AssembliesMaintains a reliable signal when undergoing repeated flex motion for 10 million or more cycles.14/10/2025 -
HARTING Han® Q Cable AssembliesSimplifies installation and enhances reliability in industrial connectivity environments.09/09/2025 -
Molex SideWize ConnectorsSide-exit receptacle eliminates cable bend radius, touch-safe/finger-proof to reduce electric shock.01/09/2025 -
HARTING AEF HV ConnectorsOffers an IP6K9K protection rating, >3000 mating cycles, 200A current rating, and 800V voltage.09/07/2025 -
ITT Cannon MKJ4 Cordset AssembliesDesigned for optimal performance between end-user devices and power/data hubs.07/07/2025 -
M5Stack A150 Grove Y CableFeatures a 4-pin Grove interface that branches into two ports.28/01/2025 -
L-Com Data Interconnect SolutionsConsists of D-sub adapters, D-sub cable assemblies, and D-sub connectors.12/12/2024 -
HARTING M12 A-Code DeviceNet Overmolded Cable AssembliesSupport DeviceNet protocol's physical layer by combining power and data wires into a single cable.04/12/2024 -
Molex OTS Micro-Fit+ PCIe CEM5 Cable AssembliesOffers a 3mm pitch, dual row construction, 16 circuits, and 150mm, 300mm, or 500mm lengths.27/11/2024 -
Molex OTS Micro-Fit+ 3mm-Pitch Cable AssembliesHandles up to 8.5A of current to support demanding applications within a small footprint.25/11/2024 -
Molex Mini Cool Edge Connectors & Cable AssembliesDelivers 4x, 8x, 16x, and 20x options with high-speed 16Gbps, 32Gbps, and up to 64Gbps data rates.19/08/2024 -
Molex OTS Micro-Fit+ Versa Cable AssembliesAvailable in color options and lengths in 2, 4, 6, and 8-circuit sizes and black/natural connectors.21/06/2024 -
Molex NextStream Connector SystemFeatures high-speed data transmission rates up to 64Gbps PAM-4 and PCIe Gen 6 standards.14/06/2024 -
Phoenix Contact Inch Power ConnectorsFeatures 7/8" and 1-3/8" products, industry-standard connections with seamless integration.14/06/2024 -
Molex Off-the-Shelf (OTS) Zero-Hachi Cable AssembliesStandard discrete wire cable assemblies designed to address the shrinking of electronic devices.23/05/2024 -
Molex UltraWize Wire-to-Board Power ConnectorsDesigned specifically for data center applications and utilizes Coeur socket technology.20/05/2024 -
Molex NearStack HD Connector SystemA low-profile, high-density cable solution with 64Gbps PAM-4 speeds that meet PCIe Gen-6 standards.12/04/2024 -
Phoenix Contact M5 to M12 Circular ConnectorsFeatures a uniform mechanical installation with preassembled litz wires and cables.12/04/2024 -
MicroStrain by HBK 3DM-GV7 Tactical Grade Ruggedised IMUsFeature a precision-machined aluminium enclosure and are tested to an IP68 rating.08/04/2024