Infineon Technologies FP10R12W1T7_B11 EasyPIM™ 1B IGBT Module
FP10R12W1T7_B11 EasyPIM™ 1B IGBT Module is a 1200V, 10A three-phase input rectifier PIM (Power Integrated Module) Insulated Gate Bipolar Transistor Module with TRENCHSTOP™ IGBT7, an Emitter Controlled Diode, and PressFIT Contact Technology. The compact EasyPIM IGBT Modules are without base plates, instead featuring a fast, reliable, and low-cost screw clamp mount.Features
- VCES = 1200V
- IC nom = 10A
- Low on state voltage VCE(sat) and Vf
- Tvj op=175°C at overload
- Enhanced controllability of dv/dt
- Optimized switching losses for dv/dt = 5kV/µs
- 8μs short-circuit robustness
- Improved FWD softness
Applications
- Auxiliary inverters
- Servos
- Air conditioning
- Motor drives
Published: 2019-02-19
| Updated: 2022-03-11