Infineon Technologies CYBLE-222014 EZ-BLE PROC™ BLUETOOTH® 4.2 Module

Infineon Technologies CYBLE-222014-01 EZ-BLE™ PROC™ BLUETOOTH® 4.2 Module is fully certified and supports Bluetooth Low Energy (BLE) 4.2 wireless communication. The CYBLE-222014-01 includes onboard crystal oscillators, a chip antenna, passive components, and a Cypress PROC BLE. This module's programmable architecture supports several peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI).

The CYBLE-222014-01 is housed in a small 10mm × 10mm × 1.80mm package and includes a royalty-free Bluetooth 4.2-compatible BLE stack with up to 16 GPIOs. The CYBLE-222014-01 is drop-in compatible with the CYBLE-022001-00 (128KB BT 4.1) and CYBLE-222005-00 (256KB BT 4.1).

Features

  • Module size: 10.0mm × 10.0mm × 1.80mm (with shield)
  • 256KB Flash memory, 32KB SRAM memory
  • Up to 16 GPIOs configurable as open-drain high/low, pull-up/pull-down, HI-Z analog, HI-Z digital, or strong output
  • Bluetooth 4.2 qualified single-mode module
    • QDID: 82978
    • Declaration ID: D030801
  • Certified to FCC, CE MIC, KC, and ISED regulations
  • Eight-channel direct memory access (DMA) controller
  • 32-bit processor (0.9DMIPS/MHz) with single-cycle 32-bit multiply, operating at up to 48MHz
  • Industrial temperature range: –40°C to +85°C
  • Watchdog timer with a dedicated internal low-speed oscillator (ILO)
  • Two-pin SWD for programming
  • Power consumption
    • TX output power: –18dbm to +3dbm
    • Received signal strength indicator (RSSI) with 1dB resolution
    • TX current consumption of 15.6mA (radio only, 0dbm)
    • RX current consumption of 16.4mA (radio only)
    • Low power mode support
      • Deep Sleep: 1.3μA with watch crystal oscillator (WCO) on
      • Hibernate: 150nA with SRAM retention
      • Stop: 60nA with XRES wakeup
Published: 2016-04-20 | Updated: 2025-08-18