Infineon Technologies CoolSiC™ Automotive 1200V G1 SiC Trench MOSFETs

Infineon Technologies CoolSiC™ Automotive 1200V G1 SiC Trench MOSFETs offer increased power density, higher efficiency, and improved reliability. The granular portfolio features 1200V SiC MOSFETs in TO-247-3pin, TO-247-4pin, and D2PAK-7pin packages with an RDS(on) ranging from 8.7mΩ to 160mΩ, and ID at +25°C, maximum of 17A to 205A. High power density, superior efficiency, bi-directional charging capabilities, and significant reductions in system costs make the Infineon Technologies 1200V Automotive CoolSiC™ MOSFET Modules an ideal choice for onboard charger and DC-DC applications. The TO- and SMD components also come with Kelvin-source pins for optimized switching performance.

Features

  • Revolutionary Silicon Carbide semiconductor material
  • Very low switching losses
  • Increased turn-on voltage VGS(on) of 20V
  • IGBT-compatible driving voltage
  • 0V turn-off gate voltage
  • Benchmark gate threshold voltage of VGS(the) = 4.5V
  • Best-in-class switching energy
  • Low device capacitances
  • Threshold-free on-state characteristic
  • Temperature-independent turn-off switching losses
  • .XT die attach technology for best-in-class thermal performance
  • Fully controllable dv/dt
  • Sense pin for optimized switching performance
  • Suitable for HV creepage requirements
  • Thin leads for reduced risk of solder bridges
  • Commutation robust body diode, ready for synchronous rectification
  • -55°C to +175°C operating temperature range
  • Lead-free, Halogen-free, and RoHS-compliant

Applications

  • Onboard chargers and PFCs
  • Boosters and DC/DC converter
  • Auxiliary inverters

Videos

Published: 2024-01-09 | Updated: 2026-05-29