Infineon Technologies EiceDRIVER™ 1EDI Evaluation Boards

Infineon Technologies EiceDRIVER™ 1EDI Evaluation Boards include the 1EDI3028AS or 1EDI3038AS high- and low-side drivers. The 1EDI3028AS is for IGBT-based applications, while the 1EDI3038AS is for SiC-based applications. Each Infineon Technologies EiceDRIVER 1EDI Evaluation Board supports a half-bridge configuration, allowing the mounting of HybridPACK™ DSC IGBTs, HybridPACK DSC CoolSiC™, and TO-247-3/-4 discrete devices.

Features

  • Half-bridge gate driver board
  • Online simulation available
  • Easy product performance evaluation
  • Shortens development efforts
  • Accelerates time to market

Applications

  • Inverters for electric motor drives
    • Motor control
    • Efficient power conversion
  • Battery Management System (BMS)
    • Switching of power devices
    • Cell balancing and protection
  • DC-DC voltage conversion
  • Onboard Charger (OBC) AC-DC conversion
  • Power Distribution Unit (PDU) control
  • Switching control in thermal management systems
  • Auxiliary systems (e.g., HVAC)
Published: 2026-08-11 | Updated: 2026-08-31