Infineon Technologies AIKQ200N75CP2 Duo Pack EDT2™ IGBT

Infineon Technologies AIKQ200N75CP2 Duo Pack EDT2™ IGBT is housed in a TO247PLUS package and designed for main inverter systems. The benchmark 750V EDT2 technology significantly improves the energy efficiency for high voltage automotive applications. It enables battery voltages up to 470V and safe fast switching due to increased overvoltage margins. This TO-247PLUS package with high creepage distance fulfills automotive high voltage application requirements up to 470V Vdc. As a widely used package in discrete inverter system design, this package offers high compatibility to replace older devices in existing inverter designs.

Features

  • VCE = 750V
  • 750V collector-emitter blocking voltage capability
  • Smooth switching characteristics
  • Very low VCE(sat), 1.40V at ICnom = 200A
  • Short circuit robust
  • Very tight parameter distribution
  • Low gate charge QG
  • Co-packed with fast soft recovery emitter controlled 3 diode
  • Qualified according to AEC-Q101
  • Increase overvoltage margin in the application
  • Reduction of the number of paralleled devices required
  • Simple gate drive design
  • Self-limiting current under short circuit condition
  • Low EMI signature
  • High reliability and operating lifetime

Applications

  • xEV Inverter
  • Motor drive
Published: 2022-02-17 | Updated: 2023-08-08