Infineon Technologies BGA5x1BN6 Low-noise Amplifiers
Infineon Technologies BGA5x1BN6 Amplifier product family includes +18dBm high-gain, low-noise amplifiers that cover the low (600-1000MHz) mid (1805-2200MHz), and high-band (2300-2690MHz) frequency ranges. Based on Infineon Technologies‘ B9HF Silicon Germanium technology, the BGA5x1BN6 Amplifiers operate from a 1.5V to 3.6V supply voltage and offer single-line two-state control. The amplifiers provide excellent low-noise performance and competitive insertion-loss levels. Designers can easily enable BGA5x1BN6's off-state mode by powering down the VCC. Available in an ultra-small leadless package measuring only 0.7 x 1.1mm2, the BGA5x1BN6 Amplifiers are ideal for smartphones running on the LTE or GSM network.Features
- Multi-state control: bypass- and high gain-mode
- Ultra-small TSNP-6-2 and/or TSNP-6-10 leadless package
- Low-external component count
- Size 0.7 x 1.1mm2
Applications
- Smartphones with
- LTE
- GSM
Block Diagram
Published: 2018-06-26
| Updated: 2023-05-12