Infineon Technologies CoolSET™ System-in-Package (SiP)
Infineon Technologies CoolSET™ System-in-Package (SiP) integrates an HV switch (CoolMOS™ P7 or CoolSiC™) with a ZVS primary controller and secondary SR controller. It also comes with a CT link for reinforced, isolated communication in a single SMD package for up to 150W power delivery. The ZVS flyback solution in the Infineon Technologies CoolSET SiP cuts switching losses, improves EMI performance, and reduces BOM size, while achieving efficiency above 94%.
Features
- 800V CoolSiC
- 800V/950V avalanche-rugged V P7
- 950V startup cell
- Novel ZVS with QR flyback operation
- Integrated sync. rectification
- Built-in primary/secondary control
- >94% efficiency
- <30mW standby consumption
- Up to 150W output in SMD
- Reinforced isolated communication
- Industrial applications qualified
Applications
- Server power supply units (PSUs)
- Electric ovens
- Refrigerators and freezers
- Washing and drying
- Heating, ventilation, and air conditioning (HVAC)
- Power conversion
ICE18xEM Block Diagram
ICE1xxLM Block Diagram
ICE18xXM Block Diagram
ICE18xZCM Block Diagram
Published: 2026-10-08
| Updated: 2026-11-05