Infineon Technologies EVAL-iSSI30R12H Evaluation Board

Infineon Technologies EVAL-iSSI30R12H Evaluation Board evaluates the product features of Infineon’s SSI coreless transformer solid-state isolator, iSSI30R12H, in an application circuit. The EVAL-iSSI30R12H Evaluation Board features the iSSI30R12H and two CoolMOS™ IPT60T022S7 MOSFETs in an AC switch configuration. The control interface can be connected to a pulse generator, a microcontroller, or other digital circuits with an appropriate driving capability of at least 25mA.

Features

  • Evaluation board with iSSI30R12H and 2x CoolMOS IPT60T022S7 MOSFETs in an AC switch configuration
  • Ultra-fast overcurrent detection triggered at 35A typical peak current
  • Direct-chip temperature measurement of CoolMOS with shutdown at +155°C
  • Fast turn-on
  • Fast turn-off after overcurrent and over-temperature protection
  • Dynamic Miller clamping

Applications

  • Battery management systems (BMS)
  • Industrial automation
  • Power transmission and distribution
  • Smart buildings
  • Switched mode power supplies (SMPS)

Specifications

  • 2.5V to 3.5V input voltage supply range
  • 0V to 3.3V digital signal input range
  • ±320V high-voltage power supply input
  • 2A maximum AC-15 RMS current
  • 7A maximum RMS/DC current
  • 45A maximum phase peak current
  • 1Hz maximum switching frequency

Diagram

Infineon Technologies EVAL-iSSI30R12H Evaluation Board
Published: 2024-03-12 | Updated: 2024-04-30