Infineon Technologies EZ-PD™ CMG2 USB-C EMCA Controller with EPR
Infineon Technologies EZ-PD™ CMG2 USB-C EMCA Controller with Extended Power Range (EPR) complies with the USB Type-C™ and Power Delivery (PD) standards for electronically marked Type-C thunderbolt and non-thunderbolt passive cable applications. EZ-PD™ CMG2 integrates a complete Type-C transceiver, including the RA termination resistors on the VCONN pins and VBUS short circuit protection on both VCONN and CC pins. The controller also includes 47-bytes of storage for configuring the vendor, device, and cable-specific configuration data. EZ-PD™ CMG2 is targeted for passive EMCA implementations with either one or two e-marker chips on the cable.Features
- Type-C support and USB-PD support
- Supports USB Power Delivery specification revision 3.1, v1.4 and USB Type-C specification revision 2.1 (including support for the revised minimum VCONN operating voltage of 3V)
- Supports USB4, TBT4, and extended power range (EPR) PD protocols
- Integrated high-voltage protection on CC, VCONN1, and VCONN2 pins to protect against accidental shorts to the VBUS pin on the Type-C connector up to 54V
- 47-byte storage programmable over Type-C interface for storing vendor, device, and cable-specific configuration data
- Termination resistor RA on VCONN1 and VCONN2
- Supports RA weakening to reduce power consumption
- Supports electronically marked passive cable implementations with one or two controllers
- Supports up to 240W (48V/5A) of power
- Integrated oscillator eliminating the need for external clock
- Power
- 2.7V to 5.5V operation
- 1.7mA typical for Sleep
- System-level electrostatic discharge (ESD) protection
- On CC, VCONN1, and VCONN2 pins
- ±8kV contact discharge and ±15kV air gap discharge based on IEC61000-4-2 level 4C
- Package
- 9-ball WLCSP
- Supports an industrial temperature range from -40°C to +85°C
- Moisture Sensitivity Level (MSL) 1
Applications
- EPR USB-C passive cables
- USB4 and Thunderbolt USB-C passive cables
- EMCA
- Mobile power adapters
- PC power adapters
- Power banks
- Car chargers
Specifications
- 2.7V to 5.5V power supply input voltage
- 1.8V typical output voltage (for core logic)
- 7.5mA maximum active current, 5mA typical
- 3.0mA maximum sleep mode current, 1.7mA typical
- 0.8kΩ to 1.2kΩ power cable termination range, 1kΩ typical
- 0.2MΩ minimum power cable termination - disabled, 0.7MΩ typical
- +260°C maximum peak temperature for 30s
Logic Block Diagram
Published: 2023-07-27
| Updated: 2023-10-26