Infineon Technologies TRENCHSTOP™ 5 H5 (High Speed 5) IGBTs
Infineon TRENCHSTOP™ 5 H5 (High Speed 5) IGBTs are high-speed and designed with ultimate efficiency for applications switching faster than 30kHz. The High Speed 5 IGBTs feature TRENCHSTOP™ 5 technology and are co-packed with a RAPID 1 fast and soft antiparallel diode. Infineon H5 IGBTs offer leading efficiency in hard switching and resonant topologies and are a plug-and-play replacement for previous generation IGBTs. Typical applications include UPS, welding converters, solar string inverters, and mid- to high-range switching frequency converters.Features
- High-speed H5 technology
- Ultra-low loss switching
- Leading efficiency in hard switching and resonant topologies
- Plug and play replacement of previous generation IGBTs
- 650V breakdown voltage
- Low gate charge
- +175°C maximum junction temperature
- Qualified according to JEDEC for target applications
- Lead-free lead plating
- RoHS compliant
Applications
- Uninterruptible power supplies
- Welding converters
- Solar string inverters
- Mid- to high-range switching frequency converters
Selection Guide
Published: 2017-08-24
| Updated: 2025-10-01