Infineon Technologies StrongIRFET™ Power MOSFETs

Infineon StrongIRFET™ Power MOSFET family is optimized for low RDS(on) and high current capability. These devices are ideal for low-frequency applications requiring performance and ruggedness. These MOSFETs have the highest current-carrying capability in the industry. This feature leads to increased robustness and reliability for high power density applications which require high efficiency and reliability. 

These applications include battery-powered circuits, brushed and brushless DC (BDLC) motor drives used in end applications including power tools. They can also be used in light electric vehicles and e-bikes that demand a high level of energy efficiency.

Features

  • Optimized for logic level drive
  • Improved gate, avalanche, and dynamic dV/dt ruggedness
  • Fully characterized capacitance and avalanche SOA
  • Enhanced body diode dV/dt and dI/dt capability
  • Lead-free
  • RoHS compliant, halogen-Free

Applications

  • Brushed Motor drive applications
  • BLDC Motor drive applications
  • Battery-powered circuits
  • Half-bridge and full-bridge topologies
  • Synchronous rectifier applications
  • Resonant mode power supplies
  • OR-ing and redundant power switches
  • DC/DC and AC/DC converters
  • DC/AC Inverters
  • Secondary Side Synchronous Rectification
  • Inverters for DC Motors
  • DC-DC Brick Applications
  • Boost Converters
  • Uninterruptible Power Supply
  • High-Speed Power Switching
  • Hard Switched and High-Frequency Circuits

Videos

Published: 2012-12-06 | Updated: 2025-08-04