Innovative Sensor Technology Platinum Sensors for Low Temperatures
Innovative Sensor Technology Platinum Sensors for Low Temperatures are designed for an operating temperature range of -50°C to +150°C or +200°C. These sensors provide long-term stability, fast response time, and low self-heating. The devices have long isolated wires, and the P0K1.281.2K.B.150.R.S module uses the same dimensions as a traditional wire-wound sensor for easy interchangeability into existing applications. The P0K1.232.2I.B.1000-3 sensor features three 1000mm PTFE insulated lead wires. Innovative Sensor Technology Platinum Sensors for Low Temperatures offer 100Ω nominal resistance at 0°C.Features
- For low temperatures
- Same dimensions as a traditional wire-wound sensor for easy interchangeability into existing applications (P0K1.281.2K.B.150.R.S only)
- Long-term stability
- Fast response time
- Low self-heating
- Long isolated wires
Specifications
- -50°C to +150°C or +200°C operating temperature range
- 100Ω nominal resistance at 0°C
- 3850ppm/K characteristics curve
- 3x 1000mm PTFE insulated wires (P0K1.232.2I.B.1000-3 only)
Published: 2022-12-07
| Updated: 2023-01-31