Inolux IN-C68QAxTM Ultraviolet UVA LEDs
Inolux IN-C68QAxTM UVA LEDs are high-power (10W) LEDs designed to cover the entire Ultraviolet A spectrum, from 365nm to 400nm. The Inolux IN-C68QAxTM LEDs are offered in a compact 6868 SMD package with either a domed 60° or flat 120° lens. The flat lens variants are particularly ideal for ipolymer curing for 3D printers.Features
- 6868 SMD UVA LED
- ALN substrate with anti-UV glasses lens
- ROHS and REACH compliant
- MSL 4 qualified according to J-STD 020
Specifications
- 500mA typical; 1000mA maximum DC forward current (IF)
- 1200mA pulse current (@1/10 duty) (IP)
- Forward voltage (VF) of 12.0V to 16.8V; 14.0V typical
- -20V reverse voltage (VR)
- 10μA leakage current (IR)
- -40°C to +80 operating temperature range (Topr)
- 2.0°C/W thermal resistance junction/solder point (Rth)
- +260°C soldering temperature (Tsol)
- 60°/120° viewing angle option
- 8kV electrostatic discharge (HBM)
Applications
- 3D printer curing
- Ink and adhesive curing
- Dental curing and teeth whitening
- Leakage detection
- Forensics
- Counterfeit identification
Spectrum Distribution
Package Dimensions (Dome Lens)
Package Dimensions (Flat Lens)
NOTE: All dimensions are in millimeters. Tolerance is ±0.13mm unless other specified.
View Results ( 6 ) Page
| Part Number | Description | Viewing Angle |
|---|---|---|
| IN-C68QABTMU4 | UV LEDs Top View UVA 380nm to 390nm | 60 deg |
| IN-C68QABTMU2 | UV LEDs Top View UVA 365nm to 370nm | 60 deg |
| IN-C68QACTMU4 | UV LEDs Top View UVA 380nm to 390nm | 120 deg |
| IN-C68QABTMU5 | UV LEDs Top View UVA 390nm to 400nm | 60 deg |
| IN-C68QACTMU2 | UV LEDs Top View UVA 365nm to 370nm | 120 deg |
| IN-C68QACTMU5 | UV LEDs Top View UVA 390nm to 400nm | 120 deg |
Published: 2019-08-23
| Updated: 2023-03-29