Intelligent Memory Dynamic Random Access Memory (DRAM)
Intelligent Memory Dynamic Random Access Memory (DRAM) includes a full range of JEDEC-compliant DRAMs and ECC DRAMs (SDRAM, DDR, DDR2, DDR3, DDR4, LPDDR4). From an application's point of view, these components work like a monolithic device. The DRAM devices allow for maximum levels of memory density without altering existing board layouts or designs.Features
- JEDEC-compliant DRAMs and ECC DRAMs (SDRAM, DDR, DDR2, DDR3, DDR4, and LPDDR4)
- Surface mount devices
- Works like a monolithic device
- Various temperature ranges depending on the application
Applications
- Commercial
- Industrial
Specifications
- 133MHz to 1.6GHz maximum clock frequency range
- 300ps to 20ns access time range
- 18mA to 300mA maximum supply current range
- 1.06V to 3.6V supply voltage range
- 4-bit to 32-bit data bus width range
- 128-Mbit to 16GB memory size range
Published: 2023-06-28
| Updated: 2023-07-18