iVativ I952HC00 EVIA mPCIe USB Card
iVativ I952HC00 EVIA mPCIe USB Card is a high-performance, multi-protocol certified, wireless system supporting dual-band 1-stream (1T1R) Wi-Fi® 802.11a/b/g/n/ac. The card delivers high throughput and extended range by integrating high-performance baseband, MAC, fine-tuned RF front end, power amplifiers, filters, switches, diplexer, and required crystals.The card features low-latency and high-performance Wi-Fi for an exceptional user experience. The device allows low-power designs by employing multiple advanced power-saving techniques, including wake-on wireless and multiple host off-loading characteristics.
The iVativ EVIA mPCIe USB Card implements the Qualcomm QCA9377 SoC and connects to the host processor with a USB (Wi-Fi) host interface. These cards are available with antenna diversity in industrial and commercial temperature grades.
Features
- Industry-proven high-performing Wi-Fi technology supporting low power dual-band (2.4GHz and 5GHz), 1-stream MU-MIMO 802.11ac
- Advanced security features of WPA/WPA2 personal and enterprise, WPS 2.0
- Operating modes:
- STA and SoftAP
- P2P group owner, P2P client
- STA + SoftAP, STA + P2P group owner, STA + P2P client
- Module power save of deep sleep mode, protocol power save modes - legacy, UAPSD, and Tx power saving feature, GreenTx
- WEP, TKIP, and AES WLAN encryption
- Host power save of WoW, ARP off-loading to FW
- Transmit beamforming
- QoS/WMM and WMM-PS
- DFS client and master
- 11r/FT, legacy fast roaming
- 802.11ai of FILS-SK in STA mode
- USB 2.0 for Wi-Fi host interfaces
- Globally certified module
- Industrial temperature grade
Applications
- Consumer electronics
- Smart appliances
- Applications where plug-and-play high-speed wireless connectivity is needed
Specifications
- 802.11a/b/g/n, 1-stream MU-MIMO 802.11ac WLAN technology
- On-air data rates
- 2.4GHz
- 11b – 1Mbps, 2Mbps, 5.5Mbps, 11Mbps
- 11g – 6Mbps, 9Mbps, 12Mbps, 18Mbps, 24Mbps, 36Mbps, 48Mbps, 54Mbps
- 11n – MCS0 to MCS7 or Up to 150Mbps
- 5GHz
- 11a – 6Mbps, 9Mbps, 12Mbps, 18Mbps, 24Mbps, 36Mbps, 48Mbps, 54Mbps
- 11n/ac – MCS0 to MCS9 or up to 433Mbps
- 2.4GHz
- Modulation schemes
- 2.4GHz
- 11b – BPSK, QPSK, CCK
- 11g – BPSK, QPSK, 16QAM, 64QAM
- 11n – PSK, QPSK, 16QAM, 64QAM
- 5GHz
- 11n/ac – BPSK, QPSK, 16QAM, 64QAM
- 2.4GHz
- 2.4GHz and 5GHz frequency band
- WPA/WPA2 – PSK TKIP/AES, WPS 2.0, Enterprise Security (EAP) STA only
- Antenna pin
- Wi-Fi – USB 2.0 Host interface
- 290Mbps max throughput
- 18dBm maximum transmit power
- -97.5dBm receive sensitivity
- 20MHz/40MHz/80MHz WLAN bandwidths
- 3.3V (core) and 1.8V/3.3V (I/O) power supply
- -40°C to 85°C operating temperature
- 5% to 90% non-condensing humidity
- 30mm x 50.95mm x 2.2mm LGA package
- FCC, IC, CE, and TELEC certifications and approvals
Block Diagram
Software Architecture
Published: 2025-08-05
| Updated: 2025-08-19