iWave Global Zynq™ UltraScale+™ ZU19/ZU17/ZU11 MPSoC Dev Kits
iWave Global Zynq™ UltraScale+™ ZU19/ZU17/ZU11 MPSoC Dev Kits are complete, production-ready platforms designed for rapid prototyping and seamless system integration. The kits combine a fully established Zynq UltraScale+ MPSoC System on Module (SoM) with a high-performance carrier board, supplying developers with access to high-speed interfaces and on-board connectors to evaluate and demonstrate the MPSoC's capabilities.
The iWave Global Zynq UltraScale+ ZU19/ZU17/ZU11 MPSoC Dev Kits are available in different speed grades (-1, -2, and -3) to meet various performance requirements. The kits support a wide range of applications, including embedded computing, AI/ML workloads, aerospace and defense applications, vision systems, and industrial automation.
Features
- Carrier Board:
- 100G Ethernet via QSFP28/QSFP+ and 10G Ethernet via SFP+
- 12G SDI video IN/OUT and 4K HDMI 2.0 IN/OUT
- Dual FMC High Pin Count (HPC), DP 1.2a DisplayPort, PCIe Gen2 x4, M.2 SATA 3.1
- USB 3.0 OTG (Type-C), USB 2.0 OTG (Micro-AB), standard SD, PMOD, CAN, and 20-pin headers
- Operating temperature of -20°C to +85°C
- 140mm x 170mm form factor
Applications
- LiDAR
- Radar
- Quantum computing
- Defense and aerospace
- Industrial automation
- Wireless radio systems
Videos
iW-RainboW G35D
Additional Resources
- MPSoC and GPU Integration for Deterministic Control and Edge AI Acceleration
- Aurora 8B/10B & 64B/66B on Zynq™ UltraScale+™ MPSoC
- 150G Interlaken on Zynq UltraScale+ MPSoC
- Secure Boot Validation on Zynq™ UltraScale+™ MPSoC SoM
- Direct RF Sampling with AD9207 on iWave’s MPSoC SoM
- Validation of ADRV9002 FMC on Zynq™ UltraScale+™ MPSoC Evaluation Kit - iWave Global
- JESD204C-based ADC with ZU19EG FPGA and TI ADC12QJ1600EVM
- Enabling High-Performance RoCE Networking on Zynq UltraScale+ MPSoC Platforms - iWave Global
- QEMU on Zynq™ UltraScale+™ MPSoC System on Modules
- AMD FPGA SoC System on Module Selection Guide
- iW-RainboW-G35M Brochure
- Hardware User Guide
- MPSoC Solutions from iWave eBook
| Part Number | Datasheet | Description |
|---|---|---|
| iW-G35D-19EG-4E004G-E008G-LCF | ![]() |
Programmable Logic IC Development Tools Zynq UltraScale+ ZU19EG (-2 Speed) MPSoC Development Kit with 4GB PS DDR4 with ECC, Dual 4GB FPGA DDR4, 8GB eMMC - Linux OS with 12V, 14A External AC-DC Power Adapter |
| iW-G35D-19EG-4E004G-E008G-LCG | ![]() |
Programmable Logic IC Development Tools Zynq UltraScale+ ZU19EG (-1 Speed) MPSoC Development Kit with 4GB PS DDR4 with ECC, Dual 4GB FPGA DDR4, 8GB eMMC - Linux OS with 12V, 14A External AC-DC Power Adapter |
| iW-G35D-11EG-4E004G-E008G-LCG | ![]() |
Programmable Logic IC Development Tools Zynq UltraScale+ ZU11EG (-1 Speed) MPSoC Development Kit with 4GB PS DDR4 with ECC, Dual 4GB FPGA DDR4, 8GB eMMC - Linux OS with 12V, 14A External AC-DC Power Adapter |
| iW-G35D-19EG-4E004G-E008G-LCE | ![]() |
Programmable Logic IC Development Tools Zynq UltraScale+ ZU19EG (-3 Speed) MPSoC Development Kit with 4GB PS DDR4 with ECC, Dual 4GB FPGA DDR4, 8GB eMMC - Linux OS with 12V, 14A External AC-DC Power Adapter |