iWave Global iW-RainboW-G58M System-on-Module (SoM) - Coming Soon

iWave Global iW-RainboW-G58M System-on-Module (SoM) is powered by the Intel Agilex® 5 FPGAs and comes in a compact form factor of 60mm x 70mm. This module is compatible with the Intel Agilex 5 FPGA and SoC E-Series family and B32A package. The SoM supports 24 transceivers up to 28Gbps, a 2.5 Gigabit Ethernet PHY transceiver, and a PCIe Gen 4 connectivity interface. Other features include a -40°C to +85°C operating temperature range, long-term support, and RoHS and REACH compliance. iWave Global iW-RainboW-G58M SoM is an ideal building block for equipment used in video/broadcast, wireless communications, and industrial test/measurement sectors.

Features

  • Compact form factor
  • Supports
    • 24 transceivers up to 28Gbps
    • 2.5 Gigabit Ethernet PHY transceiver
    • PCIe Gen 4 connectivity interface
  • Linux BSP 5.15.9 and Quartus 23.1 OS support
  • Industrial-grade, 10-year long-term support
  • RoHS3 and REACH compliant

Applications

  • Video / broadcast
  • Wireless communications
  • Industrial test and measurement sectors

Specifications

  • Agilex 5 E-Series family with B32A package
  • Dual-core 64-bit Arm® Cortex®-A76 up to 1.8GHz
  • Dual-core 64-bit Arm Cortex-A55 up to 1.5GHz
  • Up to 656K logic cells
  • 32bit 4GB LPDDR4 for HPS
  • Dual 32bit 4GB LPDDR4 for FPGA
  • 32GB eMMC (expandable)
  • 1Gb QSPI configuration flash
  • Up to 2.5G Ethernet
  • 24x transceivers up to 28Gbps
  • FPGA HSIO (up to 48LVDS/96SE)
  • FPGA HVIO (up to 100)
  • 5V power input through board-to-board (B2B) connector
  • 60mm x 70mm dimensions
  • -40°C to +85°C operating temperature range

Block Diagram

Block Diagram - iWave Global iW-RainboW-G58M System-on-Module (SoM)
Published: 2024-01-15 | Updated: 2025-05-20