IXYS DP High-Voltage, Fast-Recovery Diodes

IXYS DP High-Voltage, Fast-Recovery Diodes are 600V or 1200V Schottky diodes with low reverse leakage current and fast recovery time. IXYS DP Fast-Recovery Diodes are planar passivated chips in a TO-220 or TO-247 package type. Applications include anti-parallel diodes for high-frequency switching devices, snubber diodes, and rectifiers in switch-mode power supplies (SMPS) and uninterruptible power supply (UPS) systems.

Features

  • Planar passivated chips
  • Low reverse leakage current
  • Fast recovery time

Applications

  • Anti-parallel diodes for high-frequency switching devices
  • Snubber diodes
  • Rectifiers in SMPS and UPS systems

Specifications

  • 600V or 1200V voltage rating
  • 15A to 120A forward current
  • TO-220 or TO-247 package type

Pinout Diagrams

Block Diagram - IXYS DP High-Voltage, Fast-Recovery Diodes
View Results ( 7 ) Page
Part Number Datasheet Description Ir - Reverse Current Max Surge Current Vf - Forward Voltage Pd - Power Dissipation
DPS120I1200HA DPS120I1200HA Datasheet Small Signal Switching Diodes 1200V, 120A, TO-247-2L FRED 100 uA 1 kA 1.85 V 500 W
DPU30I1200PA DPU30I1200PA Datasheet Small Signal Switching Diodes 1200V, 30A, TO-220-2L FRED 20 uA 250 A 1.84 V 284 W
DPU60I1200HA DPU60I1200HA Datasheet Small Signal Switching Diodes 1200V, 60A, TO-247-2L FRED 100 uA 600 A 1.9 V 431 W
DPT15I600PA DPT15I600PA Datasheet Small Signal Switching Diodes 600V, 15A, TO-220-2L FRED 10 uA 150 A 1.9 V 145 W
DPS60C600HB DPS60C600HB Datasheet Small Signal Switching Diodes 600V,2x30A, TO-247-3L FRED 10 uA 450 A 1.35 V 278 W
DPS30I600HA DPS30I600HA Datasheet Small Signal Switching Diodes 600V,30A, TO-247-2L FRED 10 uA 450 A 1.35 V 278 W
DPU60I600HA DPU60I600HA Datasheet Small Signal Switching Diodes 600V, 60A, TO-247-2L FRED 20 uA 650 A 1.55 V 521 W
Published: 2026-01-14 | Updated: 2026-01-20