IXYS IXFH46N65X2W Power MOSFET

IXYS IXFH46N65X2W Power MOSFET is a 650V, 69mΩ, X2 Class HiPerFET™ power MOSFET developed using the charge compensation principle and proprietary process technology. This N-channel power MOSFET exhibits low on-state resistance and low gate charges, along with superior dv/dt performance. The IXFH46N65X2W MOSFET features high power density, and the avalanche capability enhances the device's ruggedness. In addition to the fast soft-recovery body diode, the ultra-junction MOSFET helps to reduce switching losses and Electro-Magnetic Interference (EMI). The IXFH46N65X2W MOSFET is used in switch-mode and resonant-mode power supplies, DC-DC converters, PFC circuits, AC and DC motor drives, robotics, and servo control applications.

Features

  • 650V drain-source voltage (VDS)
  • <69mΩ low on-resistance (RDS(on))
  • 90nC low gate charge (Qg)
  • 660W power dissipation (PD)
  • 46A drain current (ID)
  • Avalanche rated
  • High efficiency
  • -55°C to 150°C storage temperature range
  • High power density
  • Low package inductance
  • Reduced conduction losses
  • Reduced driver power requirements
  • International standard package
  • Easy to mount
  • Space savings

Applications

  • Switch-mode and resonant-mode power supplies
  • DC-DC converters
  • AC and DC motor drives
  • PFC circuits
  • Robotics
  • Servo controls

Dimensions Drawing

Mechanical Drawing - IXYS IXFH46N65X2W Power MOSFET
Published: 2025-02-21 | Updated: 2025-03-17