JAE Electronics BNC 75Ω Connectors

JAE BNC 75Ω Connectors are for 12G-SDI standardized by SMPTE/ITU (SMPTE-STD-2081-1, 2082-1) for 4K/8K broadcast connection. These JAE connectors feature compact, lightweight, superior impedance matching, and superior mountability. The BNC 75Ω connectors offer a standard PCB footprint recommended for straight and angle connectors. These connectors are ideal for connecting 4K/8K broadcasting equipment and other devices.

Features

  • Compact, lightweight, and superior impedance matching
  • Superior mountability
    • Miniaturized shell allows for reduced soldering time for mounting (pre-heating time)
    • Insulator has adopted heat-resistant resin with a concern of thermal deformation during mounting
    • Improved mountability with pre-soldering on shell terminal (4 areas)
    • Pre-mounting to PCB with a standard screw (M2.6) allows for improved soldering work
  • Soldering inspection with lower plate cut-out for convenient post-mounting inspection
  • The durability of 5000 mating cycles is guaranteed
  • Common PCB footprint recommended for both straight and angle connectors
  • RoHS compliant

Specifications

  • 250Vrms rated voltage (AC)
  • 1A rated current (DC)
  • 16mm mounting pitch
  • -40°C to +85°C operating temperature range

Applications

  • Connections between 4K/8K broadcasting equipment and other various devices

Typical Characteristics

Performance Graph - JAE Electronics BNC 75Ω Connectors

Right Angle and Straight DIP Type

Chart - JAE Electronics BNC 75Ω Connectors
Published: 2019-04-24 | Updated: 2024-09-11