JAE Electronics JN1/JN2 Waterproof Circular Connectors

JAE Electronics JN1/JN2 Waterproof Circular Connectors feature a 3A rated current, 200VAC rated voltage, and an IP67 waterproof rating. These waterproof connectors offer a one-touch lock mechanism and were developed as an interface for industrial devices. The JN1 series is an all-plastic type, while the JN2 series is a partially metal-robust type. JAE Electronics JN1/JN2 Waterproof Circular Connectors have a compact design that enables both options to be used in various applications.

Features

  • IP67 rating ensures that these connectors are waterproof- and dust-resistant
  • One-touch lock mechanism
  • All-plastic JN1 and partially metal JN2
  • Compact design enables both options be to used in various applications

Specifications

  • 3A rated current
  • 200VAC rated voltage
  • 900VAC withstanding voltage
  • 1000MΩ insulation resistance
  • -20°C to +125°C operating temperature range
  • Life Cycle: 500 times

Applicable Tools

JAE Electronics JN1/JN2 Waterproof Circular Connectors
Published: 2020-02-13 | Updated: 2026-03-03