JAE Electronics MX36 Connectors
JAE Electronics MX36 Connectors are compact, waterproof connectors developed for use with automotive airbags. The series features a structure that separates the contact connection with coil springs when the connectors are not completely mated. A built-in short contact prevents malfunction due to static electricity when the connector is not mated. Mating is recognized by a clear "click" feeling from the mechanical lock. JAE Electronics MX36 Connectors are available with two or four positions.Features
- Designed for automotive airbags
- Small, reliable, and waterproof
- Short-circuit contacts prevent erroneous function due to static electricity
- Structure separates the contact connection with coil springs when the connectors are not completely mated
- 2 or 4 positions
Published: 2016-12-09
| Updated: 2022-03-11