JAE Electronics MX81 Automotive Connectors
JAE Electronics MX81 Automotive Connectors are unsealed compact connectors with the same crimp socket terminals as MX80 sealed connectors. These connectors support a 0.64mm tab size, a wide range of wire sizes from 0.13mm2 to 1mm2, and a high current-carrying capacity of over 10A. The MX81 connectors are tested to USCAR-2 and LV214 specifications to ensure reliability in high-vibration environments. These connectors are used in electronic control units (ECUs), sensors, lighting, and other general automotive applications. JAE Electronics MX81 Automotive Connectors are compatible with 2.54mm-pitch pin contacts. The connectors feature a 500V AC (1 minute) dielectric withstanding voltage and an operating temperature range of -40°C to +125 °C.
Features
- ISO/JASO/EWCAP/VDA standard 0.64mm tab size
- Socket contacts are the same as the sealed MX80 connectors
- Compatible with 2.54mm pitch pin contacts and small size
- Socket housing is a one-piece type with a hinged retainer
- Pin header is through-hole reflow compatible, and the housings use UL 94V-0 rated material
- Multiple colored key codes are available
- Small size
- Applicable cable
- 0.13mm2 to 1mm2 nominal cross-section
- FLRY-A, FLRY-B, AESSX, and FLCUSNRY recommended cable types
- 500V AC (1 minute) dielectric withstanding voltage
- USCAR-2 tested
- -40°C to +125°C operating temperature range
Applications
- ECUs
- Sensors
- Lighting
- General automotive
Videos
Configuration / Material & Finish
Additional Resources
Published: 2023-08-11
| Updated: 2026-01-14