JAE Electronics USB4® 40Gbps DX07 Right Angle Connectors
JAE Electronics USB4® 40Gbps DX07 Right Angle Connectors offer a 20Vrms rated voltage, 100MΩ insulation resistance, and 24-position contacts. The USB4 DX07 series is USB Type-C compatible and features an optimized contact design for superior signal integrity performance. These connectors are USB4 specification compatible and 2-row SMT type receptacle connectors. They can support data rates up to 40Gbps. JAE Electronics USB4 40Gbps DX07 Right Angle Connectors are ideal for consumer and industrial devices that require a power and serial data interface.Features
- Compliant with universal serial bus Type-C specification release 2.0
- USB4 40Gbps (Gen 3) certified
- Optimized contact design for superior signal integrity performance
Applications
- PCs
- Tablets
- VR/AR headsets
- Gaming consoles
- Docking stations
- SSDs
Specifications
- 5A maximum power supply
- 24 position contacts
- 40mΩ contact resistance
- 100Vrms/1minute dielectric withstanding voltage
- 100MΩ insulation resistance
- 10,000 times durability
- 20Vrms rated voltage
- -40°C to +85°C operating temperature range
Videos
Published: 2021-01-27
| Updated: 2022-04-12