Johanson Dielectrics AC Safety Capacitors

Johanson Dielectrics AC Safety Capacitors are ceramic chip capacitors designed for AC voltage surge and lightning protection in line-to-ground interface applications in computer networks, modem, facsimile, and other equipment. The AC Safety Capacitors from Johanson are available in four different case sizes and either NPO or X7R dielectric material. These capacitors are surface mountable and offer 250VAC voltage and capacitance range from 5pF to 4700pF.

Features

  • Four different case sizes available (1808, 1812, 2211, and 2220)
  • Voltage 250VAC
  • 5pF to 4700pF capacitance range
  • NPO and X7R dielectric materials
  • Surface mount ready

Applications

  • Computer networks
  • Modem
  • Facsimile
View Results ( 22 ) Page
Part Number Capacitance Dielectric Tolerance Length
SCDP502W221K4GV001E 220 pF X7R 10 % 0.17 in
SCDP302W471K4GV001E 470 pF X7R 10 % 0.17 in
SCDP302W681K4GV001E 680 pF X7R 10 % 0.17 in
SCDP502G330J4GV001E 33 pF C0G (NP0) 5 % 0.17 in
SCDP502W102K4GV001E 1000 pF X7R 10 % 0.17 in
SCDP502W681K4GV001E 680 pF X7R 10 % 0.17 in
SCDP302W102K4GV001E 1000 pF X7R 10 % 0.17 in
SCED502W222K4GV001E 2200 pF X7R 10 %
SCDP302G100J4GV001E 10 pF C0G (NP0) 5 % 0.17 in
SCDP302G101J4GV001E 100 pF C0G (NP0) 5 % 0.17 in
Published: 2013-05-10 | Updated: 2026-03-18