Johanson Dielectrics TANCERAM®Chip Capacitors

Johanson Dielectrics TANCERAM® Chip Capacitors offer several advantages over tantalum capacitors and can replace tantalums in many applications. These capacitors exhibit extremely low ESR, which allows equivalent circuit performance to be achieved using considerably lower capacitance values. Also, TANCERAM capacitors have low DC leakage, reducing the current drain and extending the battery life of portable products. Johanson Dielectrics TANCERAM chip capacitors also deliver high DC voltage breakdown ratings for improved reliability while eliminating the large voltage derating that occurs commonly with tantalum capacitors.

Features

  • Low ESR
  • Higher surge voltage
  • Reduced chip size
  • Higher insulation resistance
  • Low DC leakage
  • Non-polarized devices
  • Improved reliability
  • Higher ripple current

Applications

  • Switching power supply smoothing (input/output)
  • Backlighting inverters
  • DC/DC converter smoothing (input/output)
  • General digital circuits
Published: 2013-05-13 | Updated: 2022-03-11