Ka-Ro Electronics QSRZ Computer-on-Modules
Ka-Ro Electronics QSRZ Computer-on-Modules offer a Renesas RZ/G2L Dual 1.2GHz Arm® Cortex®-A55 200MHz Arm Cortex-M33 processor. the devices provide a 512MB (QSRZ-G2L1) or 1GB (QSRZ-G2L0) DDR3L SDRAM. The QSRZ Computer-on-Modules delivers a -40°C to 85°C industrial temperature in a 27mm square QFN type lead style package.Features
- Solder-down version
- 27mm square
- 2.3mm total height
- QFN type lead style
- 1mm pitch
- 100 pads
- Thermal pad
- Visual solder joint inspection possible after soldering
- Single-sided assembly
- High-speed design compliant
- 3.3V power supply
Specifications
- 24-bit RGB MIPI® DSI (2-lanes) Interfaces
- 500MHz Arm® Mali™-G31 H.264 video codec processor
- Connectivity
- Gb Ethernet, USB2.0, eMMC/SD
- UART, I²C, SPI, PWM, SAI, CAN
Block Diagram
Standard Contact Assignments
Dimensions mm
Published: 2022-06-27
| Updated: 2022-07-01