EverPro Technologies USB 3.0 Hybrid AOC (AM-AF)

EverPro Technologies USB 3.0 Hybrid AOC (AM-AF) features an integrated copper design to supply power to a device. This hybrid cable has a length of up to 50m without adding any relay device. The cable has built-in SuperTT technology capable of mutual conversion between the USB 3.1 GEN1 and USB 2.0 protocols.

Features

  • The maximum cable length can be up to 50m
  • The maximum transition speed can be up to 5Gbps
  • A substantial increase in USB2.0 device bandwidth with built-in SuperTT technology
  • Providing a maximum 900mA/5V for the device
  • With locking screw holes
  • Hot-plugging
  • No driver
  • Anti-jamming

Applications

  • Machine vision camera extension
  • Security camera extension
  • Digital signage and TV wall
  • Smart digital video surveillance system
  • Zero client connectivity
  • Remote storage

Cable Connections Overview

EverPro Technologies USB 3.0 Hybrid AOC (AM-AF)
Published: 2021-07-19 | Updated: 2024-04-23