KEMET Aluminum Hybrid Polymer Capacitors
KEMET Aluminum Hybrid Polymer Capacitors contain both conductive polymer and conventional "wet" electrolyte, resulting in outstanding electrical performance. These capacitors are housed in cylindrical aluminum cans with a high-quality rubber deck, achieving low ESR using highly conductive polymer (PEDOT/PSS). The polymer system constructs an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator paper. The winding is impregnated with a liquid electrolyte that enables the self-heating features of the oxide film layer or dielectric of the capacitor. KEMET Aluminum Hybrid Polymer Capacitors offer mechanical robustness and are ideal for use in industrial, automotive, and aircraft installations.Features
- High-temperature options up to +150°C
- Automotive AEC-Q200 qualified
- Self-healing behaviors
- Anti-vibration options available
- Excellent electrical performance
- Halogen free
- RoHS and REACH compliant
Applications
- Mobile
- Automotive
- Industrial
- Aircraft
- Switch power supplies
Published: 2022-12-21
| Updated: 2023-09-12