KEMET Commercial AxilMax 400 X7R Leaded ≤250V MLCCs
KEMET Commercial AxilMax 400 X7R Leaded ≤250V MLCCs use an axial leaded form factor to deliver a temperature-stable capacitor suited for bypass and decoupling applications. These fixed, ceramic, and conformally coated X7R dielectrics feature excellent solderability, with a -55°C to +125°C operating temperature range and UL 94V-0 flammability rating. The lead-free KEMET MLCCs are ideal for frequency-discriminating circuits, with a DC voltage range covering 25VDC to 250VDC and available capacitance values from 10pF to 10µF. Additional applications for this AxilMax 400 series include filtering and transient voltage suppression.These X7R dielectrics are not recommended for use in overmold applications and/or processes.
Applications
- Frequency-discriminating circuits
- Decoupling
- Bypass
- Filtering
- Transient voltage suppression
Specifications
- Lead-free, conformally-coated, with an axial form factor
- 10pF to 10µF capacitance range
- 25VDC to 250VDC voltage rating range
- Available capacitance tolerances of ±5%, ±10%, and ±20%
- Class II dielectric characterization
- Excellent solderability
- -55°C to +125°C operating temperature
- Non-polar with UL 94V–0 flammability rating
Construction
Additional Resources
Published: 2018-11-06
| Updated: 2023-08-28