KEMET DC Line Filters
KEMET DC Line Filters are common mode chokes or coils with a wide variety of characteristics. These coils are available in M-500CT, SH, SHO, SBT, SBT-01W, SNT, SPF, ST, ST-110, SBS9080, bead lead, and bead winding series types. KEMET DC Line Filters are surface mount or through hole and have an operating temperature range of -20°C to +120°C, depending on the model. These DC line filters are RoHS compliant and designed with nickel-zinc (Ni-Zi) ferrite cores. Typical applications include audio-visual equipment, home appliances, power supplies, and office automation equipment.
Applications
- Audio-visual equipment
- Home appliances
- Power supplies
- Office automation equipment
Specifications
- M-500CT
- 50VDC rated voltage
- >10MΩ insulation resistance
- -25°C to +70°C, +75°C, or +85°C operating temperature range
- SH
- 50VDC to 150VDC rated voltage range
- 1A to 3A rated current range
- -25°C to +60°C or +80°C operating temperature range
- SHO
- 50VDC rated voltage
- 0.8A to 4A rated current range
- -25°C to +70°C, +75°C, or +80°C operating temperature range
- SBT
- 50VDC rated voltage
- 20Ω to 50Ω DC resistance range
- -25°C to +70°C operating temperature range
- SBT-01W
- 50VDC rated voltage
- 200VDC withstanding voltage range
- -25°C to +70°C operating temperature range
- SNT
- 0.5A to 3.0A rated current range
- 25mΩ to 98mΩ maximum rated DC resistance range
- -20°C to +60°C operating temperature range
- SPF
- 600VDC withstanding voltage
- >10MΩ insulation resistance
- -40°C to +120°C operating temperature range
- ST
- 500VDC withstanding voltage
- -20°C to +65°C or +75°C operating temperature range
- UL94 V–0 flame retardant rated cap and terminal base
- ST-110
- 50VDC rated current
- 3Ω or 7.5Ω maximum rated DC resistance range
- -20°C to +75°C operating temperature range
- SBS9080
- 5A rated current
- 50VDC rated voltage
- -25°C to +50°C operating temperature range
- BEAD LEAD
- 5A rated current
- 2Ω to 40Ω impedance
- -20°C to +70°C operating temperature range
- BEAD WINDING
- 1.5A to 3.5A rated current range
- 2 to 5 turns
- -25°C to +60°C or +65°C operating temperature range
Videos
Published: 2018-11-27
| Updated: 2023-08-23