KEMET HV-HT High-Voltage High-Temperature MLCCs
KEMET HV-HT High-Voltage High-Temperature 200°C Multilayer Ceramic Capacitors (MLCCs) are constructed of a robust and proprietary base metal electrode (BME) dielectric system that performs in extreme temperatures. These surface-mountable C0G capacitors feature a 200°C maximum operating temperature and are specifically designed to withstand harsh industrial environments such as oil exploration and automotive / avionics engine compartment circuitry. The HV-HT series is available in an EIA case size range from 0805 to 4540, providing a maximum capacitance of 150nF with voltages up to 2000V. KEMET HV-HT High-Voltage High-Temperature MLCCs are 100% lead free, RoHS compliant, and REACH compliant without exemptions.Features
- -55°C to +200°C operating temperature range
- EIA case sizes from 0805 to 4540
- 500V, 630V, 1KV, 1.5KV, and 2KV DC voltage ratings
- 1pF to 0.150µF capacitance range
- ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20% capacitance tolerance
- No piezoelectric noise
- Low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- Negligible capacitance change with respect to temperature from -55°C to +125°C
- No capacitance delay with time
- Non-polar device, minimizing installation concerns
- Lead free, RoHS and REACH compliant
- 100% pure matte tin-plated termination finish allows for excellent solderability
Applications
- Power supplies
- HID lighting
- Industrial equipment / control
- Automotive
- Aerospace
- Munitions
Published: 2016-07-14
| Updated: 2024-11-05