KEMET MIL-PRF-55681 SMD Capacitors

KEMET MIL-PRF-55681 SMD Capacitors offer a 10pF to 0.47µF capacitance range, a 100VDC maximum voltage rating, and up to ±10% capacitance tolerance. These capacitors meet MIL-PRF-55681 military specifications and have an operating temperature range of -55°C to +125°C. KEMET MIL-PRF-55681 SMD Capacitors have established reliability and a maximum height of 1.5mm.

Features

  • Established reliability
  • 10pF to 0.47µF capacitance range
  • 100VDC maximum voltage rating
  • Up to ±10% capacitance tolerance
  • Meets MIL-PRF-55681 standards
  • -55°C to +125°C operating temperature range
  • 1.5mm maximum height
Published: 2023-01-20 | Updated: 2023-11-28