KEMET T496 COTS Tantalum Chip Capacitors
KEMET T496 Series COTS Tantalum Chip Capacitors offer a "fail safe" design, with a patented built in fuse assembly. The built-in fuse element offers excellent protection from damaging short circuit conditions in applications where damaging high fault currents exist. Protection from costly circuit damage due to reversed installation is offered with this device. Applications for KEMET T496 Series COTS Tantalum Chip Capacitors include decoupling and filtering in computing and telecommunications end applications, such as high-end servers requiring built-in fuse capability.Features
- Meets or exceeds EIA standard 535BAAC
- Approved to DSCC drawing 04053
- Patented fuse assembly
- Optional gold-plated terminations
- Built-in fuse protects against short circuit mode
- 100% surge current test on C, D, and X sizes
- Halogen-free epoxy
- Capacitance values of 0.15μF to 330μF
- Tolerances of ±10% and ±20%
- Voltage rating of 4VDC to 50VDC
- Fuse activation, +25°C - within 1 second at fault currents of 4A and higher
- 0.75A continuous current capability
- Post actuation resistance, +25°C - 10MΩ, minimum
- Test tabs on side of case bypass the capacitor element to allow direct testing of the fuse assembly
- RoHS compliance and lead-free terminations
- Operating temperature range of -55°C to +125°C
Applications
- Decoupling and filtering in computing and telecommunications end applications, such as high-end servers requiring built-in fuse capability.
Additional Resource
Published: 2012-10-09
| Updated: 2023-08-24