Keystone Electronics Female Threaded Standoffs

Keystone Electronics Female Threaded Standoffs come in round or hex shapes and are available in a variety of thread options, including 2-56, 4-40, 6-32, 8-32, and 10-32. The Keystone Female Threaded Standoffs are RoHS compliant and come in standard nylon (V2) or flame-resistant (V0) versions. The standoffs include a stainless version with options for brass or aluminum plating.

Features

  • Round and hex female threaded standoffs
  • Thread options
    • 2-56
    • 4-40
    • 6-32
    • 8-32
    • 10-32
  • Standard nylon (V2) or flame-resistant (V0) options
  • ASTM A581/A582 stainless option
  • ASTM-B16 brass with zinc ASTM B633 plating or ASTM B211 aluminum with clear Iridite finish plating
  • RoHs compliant

Videos

Published: 2022-02-17 | Updated: 2022-04-06