Kingbright APHHS1005 0402 SMD LEDs
Kingbright APHHS1005 0402 SMD LEDs are surface mounted, top emitting Light Emitting Diodes with an industry standard 1.0mm x 0.5mm footprint. APHHS1005 LEDs feature low power consumption, a wide 120° viewing angle, and a Moisture Sensitivity Level of MSL-3. The APHHS1005 LEDs are available in Blue, Green, Orange, Red, White, and Yellow, and are Pb-free and RoHS compliant.Features
- Compact 0405 package; 1.0mm x 0.5mm x 0.5mm (LxWxH)
- Low power consumption
- Wide 120° viewing angle
- Available in Blue, Green, Orange, Red, White, and Yellow
- Moisture sensitivity level : MSL-3
- RoHS compliant
Applications
- Backlighting
- Status indicators
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Package Dimensions
View Results ( 7 ) Page
| Part Number | Illumination Colour | Wavelength/Colour Temperature | Luminous Intensity | Datasheet |
|---|---|---|---|---|
| APHHS1005CGCK | Green | 570 nm | 50 mcd | ![]() |
| APHHS1005SECK | Orange | 601 nm | 240 mcd | ![]() |
| APHHS1005SURCK | Red | 630 nm | 220 mcd | ![]() |
| APHHS1005ZGC | Green | 525 nm | 450 mcd | ![]() |
| APHHS1005ZGCK | Green | 525 nm | 400 mcd | ![]() |
| APHHS1005QBC/D | Blue | 460 nm | 60 mcd | ![]() |
| APHHS1005SYCK | Yellow | 590 nm | 150 mcd | ![]() |
Published: 2008-02-21
| Updated: 2022-03-11