Kingbright Heli2 Through-Hole LEDs
Kingbright Heli2 Through-Hole LEDs are offered in a variety of sizes, shapes, viewing angles, color combinations, lens types and brightness. This extensive selection fulfills virtually any need for through-hole LED applications. They have low-power consumption and long-life solid-state reliability.Features
- Low-power consumption
- Popular T-1 diameter package
- General purpose leads
- Reliable and rugged
- Long-life solid-state reliability
- Available on tape and reel
- Low current IF=2mA operating
- RoHS compliant
Additional Resources
View Results ( 9 ) Page
| Part Number | Datasheet | Illumination Colour | Wavelength/Colour Temperature | Viewing Angle |
|---|---|---|---|---|
| WP710A10LVBC/D | ![]() |
Blue | 470 nm | 30 deg |
| WP7113LZGCK | ![]() |
Green | 525 nm | 20 deg |
| WP710A10LSECK/J3 | ![]() |
Red | 625 nm | 30 deg |
| WP710A10LSECK/J4 | ![]() |
Orange | 605 nm | 30 deg |
| WP710A10LSYCK/J3 | ![]() |
Yellow | 590 nm | 30 deg |
| WP710A10LZGCK | ![]() |
Green | 525 nm | 30 deg |
| WP7113LSECK/J3 | ![]() |
Red | 625 nm | 20 deg |
| WP7113LVBC/D | ![]() |
Blue | 470 nm | 20 deg |
| WP7113LSYCK/J3 | ![]() |
Yellow | 590 nm | 20 deg |
Published: 2015-04-14
| Updated: 2022-03-11