Kingston ePOP & eMCP Multi-Chip Package Memory Devices

Kingston ePOP and eMCP Multi-Chip Package Memory Devices combine e.MMC™storage (JESD84-B51) and low power DDR4X(JESD209-4-1)/DDR3 (JESD209-3B) Synchronous Dynamic RAM. The e.MMC™ part is an embedded flash memory storage solution with an e.MMC™ interface. The e.MMC™ controller directly manages NAND flash, including wear-leveling, end-to-end error control, IOPS optimization, and read sensing. These devices are available in an 8mm x 9.5mm or 10mm x 10mm package. The ePOP and eMCP devices are used in mobile communications applications.

Features

  • Embedded multi-media storage and LPDDR4X/LPDDR3 DRAM combined into a single multi-chip package
  • Available in an 8mm x 9.5mm or 10mm x 10mm package
  • Available in 144-/149-/136-ball FBGA type
  • –25°C to 85°C operating temperature range
  • Ideal for use in the data memory of mobile communication systems

Block Diagram

Block Diagram - Kingston ePOP & eMCP Multi-Chip Package Memory Devices
Published: 2025-05-07 | Updated: 2025-06-02