TE Connectivity / KISSLING TS Sealed Pushbutton Switches
TE Connectivity's (TE) KISSLING TS Pushbutton Switches are available in 1- and 2-pole versions with a change-over function. The switches are available in multiple colors, with symbols, and illuminated versions. The series has a seal level of IP67 and IP6K9K and features high shock and vibration resistance. TE KISSLING TS Pushbutton Switches applications include plant and industrial engineering and commercial vehicles.Features
- 1- and 2-pole versions with change-over function
- Various colors, optional symbols, and illuminated versions
- IP67 and IP6K9K seal level
- High shock and vibration resistance
Applications
- Plant and industrial engineering
- Commercial vehicles
- System start/stop
- Control panels
- Remote control functions
Specifications
- 100,000 switching cycles under full load minimum
- 5mA at up to 32VDC (ohmic load) maximal load
- 10mA at 12VDC minimum switching current
Switching Function
View Results ( 9 ) Page
| Part Number | Illuminated | Contact Form | Voltage Rating DC | Switch Function | Actuator |
|---|---|---|---|---|---|
| TS-221-SW11 | Non-Illuminated | 3PDT | 32 VDC | ON - OFF - ON | Round |
| TS-211-GN11 | Illuminated | SPDT | 9 VDC to 32 VDC | ON - (OFF), OFF - (ON) | Round |
| TS-221-GE11 | Non-Illuminated | 3PDT | 32 VDC | ON - OFF - ON | Round |
| TS-211-SW11 | Non-Illuminated | SPDT | 9 VDC to 32 VDC | ON - (OFF), OFF - (ON) | Round |
| TS-221-RT41 | Non-Illuminated | 3PDT | 32 VDC | ON - OFF - ON | Round |
| TS-211-GN12 | Illuminated | SPDT | 9 VDC to 32 VDC | ON - (OFF), OFF - (ON) | Round |
| TS-211-GN31 | Non-Illuminated | SPDT | 9 VDC to 32 VDC | ON - (OFF), OFF - (ON) | Round |
| TS-211-RT11 | Non-Illuminated | SPDT | 9 VDC to 32 VDC | ON - (OFF), OFF - (ON) | Round |
| TS-111-GN32 | Illuminated | SPDT | 32 VDC | ON - (OFF), OFF - (ON) | Flush |
Published: 2020-04-02
| Updated: 2024-10-01