Kycon STX-3100 3.5mm Audio Jacks

Kycon STX-3100 3.5mm Audio Jacks are PCB mount devices with 5000 mating cycles. Each audio jack includes up to one Double-Pole Single-Throw (DPST) switch and one Double-Pole Double-Throw (DPDT) switch. These audio jacks feature 100MΩ minimum insulation resistance at 250VDC, 60mΩ maximum contact resistance (after durability test), and 250VAC RMS dielectric withstanding voltage for 1 minute. The STX-3100 audio jacks can be used to activate speakers, an equalizer, or configure the audio signal. These audio jacks are ideal for audio requirements for computers and multimedia.

Features

  • 5000 mating cycles
  • 0.3kg to 2kg extraction force range
  • 0.3kg to 3kg insertion force range
  • 100MΩ minimum insulation resistance at 250VDC
  • Can be used to activate speakers, an equalizer, or configure the audio signal
  • 60mΩ maximum contact resistance (after durability test)
  • 250VAC RMS dielectric withstanding voltage for 1 minute
  • PBT thermoplastic, black color, and UL 94V-0 rated housing
  • CSA/NRTL certified file No. LR78160

Applications

  • Audio requirements in computers and multimedia

STX-3100-3C Dimensions

Mechanical Drawing - Kycon STX-3100 3.5mm Audio Jacks
Published: 2024-11-13 | Updated: 2024-11-27