KYOCERA AVX SkyCap® SR Radial Leaded Capacitors

KYOCERA AVX SR SkyCap® Radial Leaded Capacitors are conformally coated MLCs that offer C0G (NPO), X7R, and Z5U temperature coefficients. These modules feature several voltage options, including 50V, 100V, and 200V, with 300V, 400V, and 500V also available. KYOCERA AVX SR SkyCap Radial Leaded Capacitors are constructed with an epoxy case and RoHS-compliant, 100% tin-lead material. These industrial MLCs are suitable for wave soldering and are compatible with high-speed pick-and-place systems.

Features

  • Epoxy case construction
  • Conformally coated
  • Ideal for industrial applications
  • Compatible with high-speed pick-and-place systems
  • Suitable for wave soldering

Specifications

  • 50V, 100V, 200V, 300V, 400V, and 500V options
  • C0G (NP0), X7R, and Z5U temperature coefficient options
  • ±0.25pF to +80%/-20% capacitance tolerance range
  • Lead material is RoHS compliant, 100% tin
Published: 2012-07-03 | Updated: 2026-06-01