KYOCERA AVX 2.4GHz/5GHz & Wi-Fi 6GHz Antennas

KYOCERA AVX 2.4GHz / 5GHz and Wi-Fi® 6GHz Antennas are designed for various applications. The antennas are available in various designs, including chip, embedded, flat, and stamped. These antennas utilize isolated magnetic dipole (IMD) technology to deliver a unique size and performance combination. Applications for KYOCERA AVX 2.4GHz / 5GHz and Wi-Fi 6GHz Antennas include consumer, industrial, medical, and automotive that use standards such as Wi-Fi, BLUETOOTH®, ISM, and ZigBee®.

Features

  • 2.4GHz, 5GHz, and/or 5.9GHz frequencies
  • Wi-Fi, Bluetooth, ISM, and ZigBee standards
  • IMD technology

Applications

  • Consumer
  • Industrial
  • Medical
  • Automotive

Antenna Chart

Chart - KYOCERA AVX 2.4GHz/5GHz & Wi-Fi 6GHz Antennas

PCB Embedded

581-P35X8W04H10D3B0A

Embedded Wi-Fi Dual-Band

581-3015W08U10D3B0A
581-P3015W08U10D3B0A

Embedded Dual-Band Stamped Metal

581-1002298
581-1000146

Embedded 5GHz Stamped

581-1001388
581-1001430

Off-Board Embedded Dual-Band Stamped Metal (On Ground)

581-1000423

Off-Board Embedded Dual-Band Stamped Metal

581-1000418

Tunable Off-Board Single-Band FR4 5GHz Dipole

581-1004292PT-AA1100

VP/HP Polarized Tunable FR4 5GHz Dipole

581-1004369PT-AA1135

Tunable Off-Board FPC Dual-Band

581-1001932FTAA10L01

Tunable Off-Board FR4 Dual-Band

581-1001932PTAA10L01

Off-Board Single-Band 5GHz & 6GHz Dipole

581-W2P15X7F4U100D3T

Off-Board Dual-Band 2.4GHz, 5GHz, & 6GHz Dipole

581-W3P35X8W4U100D3A
581-WAP3015W8U100D3A

External Dual-Band Hinged

581-X9001091-W3DSMW
581-X9001091-W3DSMB

External Dual-Band Hinged Blade

581-X9000294-W3DRMB

Published: 2020-08-18 | Updated: 2024-06-07