KYOCERA AVX IoT / ISM Antennas
KYOCERA AVX IoT / ISM Antennas work on 868MHz, 915MHz, and 2.45GHz, with many options available. The antennas are designed using isolated magnetic dipole (IMD) technology, which reduces the keep-out area requirement around the antenna. KYOCERA AVX IoT / ISM Antennas can be used for various applications, including consumer, industrial, medical, and automotive, using ISM, LoRa, and Zigbee® standards.Features
- 868MHz, 915MHz, and/or 2.45GHz frequencies
- IMD technology
- ISM, LoRa, and Zigbee standards
Applications
- Consumer
- Industrial
- Medical
- Automotive
Comparison Chart
1002427 | Stamped Metal Embedded SMT Antenna
1002289F0-AA10L0100 | LTE/Cellular Wide Band FPC Off-Board Antenna
9000984-XLPDNB / 9000962-XLPDNW | External Hinged Antennas
9000046-XLPDNB | External ISM Antenna
1003657 | External Balanced Antenna
1002427 | Embedded ISM & BT Stamped Metal Antenna
1001011 | Embedded SMT with ISM Band Tuning
1002232 | Embedded Dual-Band SMT Antenna
LSP69001299TR | Embedded FR4 LTE / Cellular Antenna with Centered Feed
Published: 2020-05-01
| Updated: 2024-06-05