L-Com 8 x 8-inch Flat Panel MIMO Antennas

L-com 8 x 8-inch Flat Panel Multiple Input Multiple Output (MIMO) Antennas are HyperLink wireless antennas featuring two independent internal antennas, each fed through separate leads. Each antenna is constructed with two independent antennas housed within a single enclosure. These 50Ω impedance antennas are available in dual-polarized diversity, dual-spatial diversity, and cross-polarized configurations. The flat panel antennas support a variety of connector options to accommodate different deployment requirements. These antennas are ideal for Wireless LAN (WLAN) requirements, wireless access points and routers, and IEEE 802.11 wireless standards, with various combinations of 802.11a/b/g/n/ac depending on the model.

Features

  • Support indoor and outdoor operation
  • Durable UV-stable
  • 50Ω impedance

Applications

  • Supports IEEE 802.11a/b/g/n
  • 2.4GHz Wireless LAN and WiFi systems
  • Indoor and outdoor wireless hotspot
Published: 2026-09-22 | Updated: 2026-10-16