L-Com ECF504 Ethernet Cat6 Coupler Kits

L-Com ECF504 Ethernet Coupler Kits offer Cat6 performance ratings that facilitate high-speed data communication. These adapters feature fully stamped shielding that provides isolation from both EMI and RFI, ensuring smooth operation. The panel-mount RJ45 coupler kits allow panel mounting in virtually any panel thickness, and they are designed to work with EIA/TIA 568A and B wiring, providing a passage for high-speed data communication through a chassis or rack panel. L-Com ECF504 Ethernet Cat6 Coupler Kits are suitable for telecommunications, LAN, IDF, and voice and data applications.

Features

  • Cat6 performance categories
  • Innovative design
  • Solid diecast metal mounting frame
  • Panel mounting in virtually any panel thickness
  • Works with EIA/TIA 568A and B wiring
  • Shielded and unshielded versions

Applications

  • Telecommunications
  • IDF/MDF
  • LAN
  • Voice/data

Kit Contents

  • Snap-in couplers
  • Mounting frame
  • 4 to 40 machine screws
Published: 2025-06-30 | Updated: 2025-08-26