L-Com Starlink Gen 3 Ethernet Replacement Cable Kits

L-Com Starlink Gen 3 Ethernet Replacement Cable Kits provide a versatile solution for extending and replacing damaged cables in various settings without proprietary cables. These cables are available in lengths of 50ft, 30ft, and 1m and come with a UL and CMX-rated PVC jacket. The Starlink Gen 3 Ethernet replacement cable kits are compatible with rectangular satellite connectors and are built with 26 AWG conductors. Typical applications include Starlink standard Gen 3 dishes and routers, network extension and replacement, mobile Wi-Fi, home internet, and Starlink rectangular satellite.

Features

  • Extend and connect using standard Cat6 or better Ethernet cables
  • Features 26AWG construction with U/FTP pair shielding for a stable network connection and up to 1.2Gpbs Category 6 performance
  • UL outdoor UV and CMX jacket can be used in all conditions, and the all-weather RJ45 male connectors will seal to Starlink Dish and Router
  • Starlink Gen 3 Ethernet cable assembly (not compatible with Gen 2 or lower):
    • Male to male with sealing rings for waterproof connection to antenna and/or router
  • Starlink Gen 3 Indoor Ethernet cable assembly replacement kit:
    • Two 1-meter male-to-female Gen 3 Ethernet cables (not compatible with Gen 2 or lower)
  • Indoor kit contains two male-to-female Starlink Ethernet cables
  • Outdoor kit contains two male-to-female with IP68 coupler Starlink Ethernet cables; indoor-outdoor kit contains one of each

Applications

  • Starlink standard Gen 3 dishes and routers
  • Network extension and replacement
  • Mobile Wi-Fi including RVs, camping, boats, and caravans
  • Home internet
  • Starlink rectangular satellite
Published: 2025-06-17 | Updated: 2025-08-19