L-Com Wire Tap & Butt Splice Connectors
L-Com Wire Tap and Butt Splice Connectors are gel-filled IDC contacts to protect connections from moisture penetration. These tap and butt splices are compatible with 19AWG to 26AWG copper wires that have a 0.066" maximum insulation diameter (0.060 maximum for WT-UY). The wire tap and butt splice connectors make the wire splicing simple and handy. Typical applications include splicing, voice, data, and premise wiring.
Features
- Wire tap and butt splices for splicing 19AWG to 26AWG cable
- Gel-filled IDC contact area provides a moisture-resistant barrier for reliable connections
- Compatible with 19AWG to 26AWG copper wires
- Packaged in bags of 100 pieces
Applications
- Splicing
- Voice
- Data
- Premise wiring
Published: 2026-09-23
| Updated: 2026-10-09