Tark Thermal Solutions OptoTEC™ OT Thermoelectric Modules

Tark Thermal Solutions OptoTEC™ OT Thermoelectric Modules are used in the telecom and photonics industries to stabilize temperature in optical applications, such as laser diodes, IR sensors, and crystal oscillators. Tark OptoTEC modules offer multiple configurations and surface finishes.

Features

  • Miniature geometric sizes
  • Precise temperature control
  • Reliable solid state operation
  • No sound or vibration
  • DC operation
  • RoHS compliant

Applications

  • Laser diodes
  • CCD cameras
  • Infrared (IR) sensors
  • Pump lasers
  • Crystal oscillators
  • Optical transceivers
View Results ( 58 ) Page
Part Number Datasheet Qmax Maximum Current Maximum Voltage Delta Tmax Length Width Height Lead Length Maximum Operating Temperature RoHS - Mouser
387007122 387007122 Datasheet 9.7 W 2 A 8.4 V + 81.6 C 13.2 mm 13.2 mm 2.2 mm 50.8 mm + 150 C Y
387008190 387008190 Datasheet 970 mW Y
387007103 387007103 Datasheet 5.4 W 2.5 A 3.6 V + 72.9 C 10 mm 10 mm 2.5 mm 50.8 mm + 120 C Y
387006650 387006650 Datasheet 1.2 W 800 mA 2.6 V + 92.1 C 6.5 mm 4.9 mm 2.7 mm 50.8 mm + 120 C Y
387006784 387006784 Datasheet 9.5 2 A 7.9 V + 72.9 C 13.2 mm 13.2 mm 2.2 mm 50.8 mm + 120 C Y
387006798 387006798 Datasheet 3.7 W 800 mA 7.7 V + 72.9 C 11.4 mm 8.9 mm 2.4 mm 50.8 mm + 120 C Y
387006795 387006795 Datasheet 1.7 W 800 mA 3.6 V + 72.9 C 6.5 mm 6.5 mm 2.4 mm 50.8 mm + 120 C Y
387006839 387006839 Datasheet 3.1 W 1.5 A 3.5 V + 72.9 C 12.3 mm 6.2 mm 2 mm 50.8 mm + 120 C Y
387006845 387006845 Datasheet 3.3 W 1.5 A 3.6 V + 72.9 C 11 mm 8.8 mm 2.8 mm 50.8 mm + 120 C Y
387006897 387006897 Datasheet 3.1 W 1.9 A 2.7 V + 72.9 C 8.2 mm 6 mm 1.7 mm 50.8 mm + 120 C Y
Published: 2012-04-13 | Updated: 2025-08-22