Lantronix NTC-140 4G M2M Router
Lantronix NTC-140 4G M2M Router is integrated with a 720MHz Arm® Cortex®-A8 processor with 128MByte DDR2 RAM. This router supports 4G (LTE) up to 100Mbps/50Mbps (downlink/uplink), 3G (DC-HSPA+ and 1xEV-DO Rel. A) up to 42Mbps/5.76Mbps, and 2G (EDGE). The NTC-140 router includes two Gigabit Ethernet ports for networking flexibility, USB-OTG for additional interfaces or extra storage, and ignition standalone GPS for accurate asset tracking. This router is tested for vehicular applications (IEC Class 5M2, MIL-STD-810 method 516.5, ISO 7637-2).The NTC-140 router supports a 256MByte Flash Memory storage, embedded GPS receiver (1575.42MHz), SMA connector for external passive or active GPS antenna, and -145dBm cold start sensitivity. This router support embedded Linux and Software Development Kit (SDK). The NTC-140 router is available in a 143mm x 107mm x 34mm dimensions (excluding external antenna).
Features
- Supports 4G (LTE) up to 100Mbps/50Mbps (downlink/uplink), 3G (DC-HSPA+ and 1xEV-DO Rel. A) up to 42Mbps/5.76Mbps, and 2G (EDGE)
- 2 Gigabit Ethernet ports for networking flexibility
- USB-OTG for additional interfaces or extra storage
- Flexible WAN setup (use any interface as WAN), ideal for business continuity applications
- Integrated standalone GPS for accurate asset tracking
- Ignition sense capability for graceful shutdown and startup in vehicle applications
- Configurable power save mode with minimum current draw when in sleep mode
Applications
- Vehicular requirements
Specifications
- Processor and storage:
- 720MHz Arm® Cortex®-A8 process with 128MByte DDR2 RAM
- 256MByte Flash memory storage
- MicroSD card slot for additional storage
- Cellular bands:
- LTE:
- Band 1 (2100MHz)
- Band 3 (1800MHz)
- Band 7 (2600MHz)
- Band 8 (900MHz)
- Band 20 (800MHz)
- UMTS/HSDPA/HSUPA/HSPA+/DC-HSPA+:
- Band 1 (2100MHz)
- Band 2 (1900MHz)
- Band 5 (850MHz)
- Band 8 (900MHz)
- GSM/GPRS/EDGE:
- GSM 850 (850MHz)
- EGSM 900 (900MHz)
- DCS 1800 (1800MHz)
- PCS 1900 (1900MHz)
- LTE:
- Peak data speed:
- LTE: Category 3:
- 100MBps/50Mbps (downlink/uplink) (20MHz bandwidth)
- 50Mbps/25Mbps (downlink/uplink) (10MHz bandwidth)
- HSPA+:
- 42Mbps downlink (Category 24)
- 5.76Mbps uplink (Category 6)
- EDGE:
- 236kbps throughout
- LTE: Category 3:
- GPS:
- Embedded GPS receiver (1575.42MHz)
- SMA connector for external passive or active GPS antenna
- 3.05V active antenna voltage
- 50mA maximum current
- -161dBm tracking sensitivity under open sky
- -145dBm acquisition sensitivity under open sky
- -145dBm cold start sensitivity
- Cold 32s, warm 29s, and hot 1s Time to First Fix (TTFF)
- Mounting options:
- Wall mount support in multiple orientations via embedded mounting holes
- DIN Rail mount support via plastic bracket included in box (Top hat section rail TH 35 IEC60715)
- Approval:
- RCM certification (Australia and New Zealand)
- Telstra carrier approvals
Published: 2025-04-28
| Updated: 2025-05-12